D2F-01-A

Omron Electronics
653-D2F-01-A
D2F-01-A

Mfr.:

Description:
Basic / Snap Action Switches Subminiature Basic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,91 € 19,10 €
1,86 € 46,50 €
1,81 € 90,50 €
1,73 € 173,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2F
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger
100 mA
30 VDC
1.47 N
Solder Pin
PCB Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Contact Material: Gold Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 450
Subcategory: Switches
Part # Aliases: D2F01A
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

D2F Ultra Subminiature Basic Switches

Omron D2F Ultra Miniature Basic Switches incorporate a snapping mechanism made with two highly precise split springs that ensure long durability. Flux penetration is prevented by using insertion molded terminals. Terminal options for the D2F Series include self-clinching PCB terminals, right-angled PCB terminals, left-angled PCB terminals, solder terminals, and compact solder terminals. The components also offer five actuator options [pin plunger, hinge lever, hinge roller lever, simulated roller lever (R1.3), and simulated roller lever (R2.5)].