D2D-1102

Omron Electronics
653-D2D-1102
D2D-1102

Mfr.:

Description:
Interlock Switches DOOR INTERLOCK SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
7,96 € 79,60 €
7,37 € 184,25 €
6,54 € 327,00 €
6,24 € 624,00 €
5,89 € 1.472,50 €
5,64 € 2.820,00 €
5,57 € 5.570,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
RoHS:  
SPST
ON - (OFF)
16 A
250 VAC
Quick Connect
IP40
Actuator: Plunger
Actuator Style: Plunger
Brand: Omron Electronics
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Operating Force: 2.94 N
Product Type: Interlock Switches
Series: D2D
Factory Pack Quantity: 50
Subcategory: Switches
Type: Door Switch
Part # Aliases: D2D-1102BYOMZ D2D-5011C D2D11021 D2D1102 D2D5011C D2D1102BYOMZ
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Door Interlock Switch

Omron Electronics interlock switch with a minimum contact of 3mm.