D2AW-A002D

Omron Electronics
653-D2AWA002DR
D2AW-A002D

Mfr.:

Description:
Basic / Snap Action Switches PCB 12VDC wo/posts SPST-NC Pin Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,10 € 11,00 €
1,03 € 25,75 €
0,972 € 97,20 €
0,903 € 225,75 €
0,847 € 423,50 €
0,832 € 832,00 €
0,757 € 3.785,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2AW
Ultra Subminiature
SPST-NC
ON - (OFF)
Plunger, Pin
100 mA
12 VDC
1 N
Solder Pin
PCB Mount
IP67
Actuator Style: Plunger
Brand: Omron Electronics
Illuminated: Non-Illuminated
Life: 200000 Operations
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: D2AW-A002DR D2AWA002DR
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

D2AW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2AW Sealed Ultra-Subminiature Basic Switches provide double the reliability with the help of twin contacts (clipping contacts). Foreign materials are cleaned out by the sliding contacts. The unique contact structure offers high insulation performance. Omron Electronics D2AW Sealed Ultra-Subminiature Basic Switches deliver a quiet operating sound with sliding contact construction, making them ideal for automotive, security, home appliance, and medical applications. 

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.