D2A-2110

Omron Electronics
653-D2A-2110
D2A-2110

Mfr.:

Description:
Interlock Switches DOOR INTERLOCK SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.359

Stock:
2.359 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,50 € 15,00 €
1,43 € 35,75 €
1,37 € 68,50 €
1,31 € 131,00 €
1,04 € 260,00 €
0,946 € 473,00 €
0,92 € 920,00 €
0,845 € 5.070,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
RoHS:  
SPDT
ON - (OFF), OFF - (ON)
100 mA
250 VAC
30 VDC
Solder Pin
IP00
Actuator: Plunger
Actuator Style: Plunger
Brand: Omron Electronics
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Operating Force: 0.98 N
Product Type: Interlock Switches
Series: D2A
Factory Pack Quantity: 2000
Subcategory: Switches
Type: Subminiature
Part # Aliases: D2A-2110BYOMZ D2A2110 D2A2110BYOMZ
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99