CCS-LDR2-90-30BL2

Omron Electronics
Not Assigned
CCS-LDR2-90-30BL2

Mfr.:

Description:
Industrial Ring Lights 90mm Blue LED Ring Light

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Ring Lights
Blue
90 mm
Body Style: Round
Brand: Omron Electronics
Product Type: LED Lighting Fixtures
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
ECCN:
EAR99