C4V-821M

Omron Electronics
653-C4V-821M
C4V-821M

Mfr.:

Description:
Pushbutton Switches Mini Power, DPST Alternate Action

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
3,75 € 37,50 €
3,43 € 68,60 €
3,24 € 162,00 €
3,10 € 310,00 €
3,06 € 612,00 €
3,02 € 1.510,00 €
2,70 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
RoHS:  
C4V
Non-Illuminated
DPST
Panel Mount
ON - (OFF)
Square
8 A
250 VAC
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 24 mm
Length: 19 mm
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 13 mm
Part # Aliases: C4V821M
Unit Weight: 10,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99