B5W-LD0101-1

Omron Electronics
653-B5W-LD0101-1
B5W-LD0101-1

Mfr.:

Description:
Air Quality Sensors High Sensitivity 5V 50x45x20mm 4.7kOHMS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Air Quality Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Oxygen Sensor
Air Quality
0 C
+ 45 C
B5W
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: B5WD B5WLD01011
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9027102000
ECCN:
EAR99