B3W-4005

Omron Electronics
653-B3W-4005
B3W-4005

Mfr.:

Description:
Tactile Switches 12x12mm NoGroundTerm Flat 4.3mmH 350OF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.138

Stock:
2.138 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,636 € 6,36 €
0,59 € 147,50 €
0,57 € 285,00 €
0,557 € 557,00 €
0,53 € 1.325,00 €
0,483 € 2.898,00 €

Similar Product

Omron Electronics B3W-4005S
Omron Electronics
Tactile Switches 12x12mm NoGrd Tube Flat 4.3mmH 350OF

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
4.3 mm
Round
OFF - (ON)
3.4 N
50 mA
24 VDC
No
SPST
Solder Pin
Yellow
12 mm
12 mm
4.3 mm
B3W
1000000 Cycle
IP67
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: B3W-4005-BY-OMZ B3WZ4005E B3W4005 B3W-4005BYOMZ B3W4005BYOMZ
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SWITCHES - MECHANICAL KEYSWITCHES/TACTILE
SPST-NO 350G 12X12

Omron has changed the part number on this item. The BYOMZ
represents a change in manufacturing location only. These
are now being manufactured in China, instead of Japan.
There is no form or function change in the actual product.

Old Stock Number New Stock Number

653-B3W-4005 653-B3W-4005BYOMZ



5-0607-12

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.