B3U-3100P

Omron Electronics
653-B3U-3100P
B3U-3100P

Mfr.:

Description:
Tactile Switches Tactile SideActuated Ground Term NO Boss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.145

Stock:
4.145 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,556 € 5,56 €
0,537 € 13,43 €
0,513 € 51,30 €
0,462 € 115,50 €
Full Reel (Order in multiples of 4000)
0,462 € 1.848,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Omron Electronics B3U-3100PM
Omron Electronics
Tactile Switches Tactile SideActuated Ground Term NO Boss

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Rectangular
OFF - (ON)
1.6 N
50 mA
12 VDC
Yes
SPST
Solder Pin
Black
3 mm
1.2 mm
2.5 mm
B3U
100000 Cycle
IP40
Reel
Cut Tape
Brand: Omron Electronics
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.15 mm
Part # Aliases: B3U3100P
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

B3U Tactile Switch

Industry´s smallest ultra-small tactile switch with high contact reliability.