B3U-3000P-B

Omron Electronics
653-B3U-3000P-B
B3U-3000P-B

Mfr.:

Description:
Tactile Switches Side Actuated with boss w/o ground

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.056

Stock:
5.056 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,588 € 5,88 €
0,584 € 14,60 €
0,576 € 57,60 €
0,556 € 139,00 €
0,507 € 253,50 €
Full Reel (Order in multiples of 4000)
0,507 € 2.028,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Rectangular
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Leadless
Black
2.5 mm
3 mm
1.2 mm
B3U
100000 Cycle
IP40
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Part # Aliases: B3U3000PB
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3U Tactile Switch

Industry´s smallest ultra-small tactile switch with high contact reliability.