B3U-1000P

Omron Electronics
653-B3U-1000P
B3U-1000P

Mfr.:

Description:
Tactile Switches Top Actuated w/o boss w/o ground

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.156

Stock:
6.156
Can Dispatch Immediately
On Order:
70.000
Expected 6/26/2026
101.500
31.500
Expected 10/16/2026
70.000
Expected 2/25/2027
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,704 € 7,04 €
0,671 € 16,78 €
0,63 € 63,00 €
0,589 € 147,25 €
0,556 € 278,00 €
0,545 € 545,00 €
Full Reel (Order in multiples of 3500)
0,538 € 1.883,00 €
0,513 € 3.591,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
1.5 N
50 mA
12 VDC
No
SPST
Leadless
Black
2.5 mm
3 mm
1.2 mm
B3U
200000 Cycle
IP40
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 3500
Subcategory: Switches
Part # Aliases: B3U1000P
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3U Tactile Switch

Industry´s smallest ultra-small tactile switch with high contact reliability.