B3SL-1002P

Omron Electronics
653-B3SL-1002P
B3SL-1002P

Mfr.:

Description:
Tactile Switches 6x6mm, 3.4mm Height Flat Type Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.542

Stock:
6.542
Can Dispatch Immediately
On Order:
10.000
Expected 8/14/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,547 € 5,47 €
0,54 € 13,50 €
0,537 € 134,25 €
0,504 € 252,00 €
0,496 € 496,00 €
Full Reel (Order in multiples of 2000)
0,435 € 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
2 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Yellow, Green
6 mm
6 mm
3.4 mm
B3SL
100000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: B3SL1002P
Unit Weight: 636,808 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Middle Stroke Tactile Switch: B3SL

Omron Middle Stroke Tactile Switch B3SL offers a 90ºC max operating temperature, middle-stroke and "crisp" click feeling with internal rubber plunger. Ideal for home appliances, industrial equipment, and any operating interface applications, as well as automotive body controllers, visor switches, radio and GPS control panels. The RoHS compliant Omron Middle Stroke Tactile Switch B3SL features sealed construction conforming to IP64 (IEC 60529), providing high contact reliability in dusty environments.