B3J-6400

Omron Electronics
653-B3J-6400
B3J-6400

Mfr.:

Description:
Tactile Switches BLUE BUTTON HINGED RED/GREEN LED TACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,65 € 5,65 €
4,88 € 48,80 €
4,39 € 109,75 €
4,21 € 421,00 €
3,89 € 1.167,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Green, Red
LED
Square
1.3 N
50 mA
24 VDC
SPST
Solder Pin
B3J
Brand: Omron Electronics
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3J6400
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

B3J Hinged Tactile Switches

Omron B3J Hinged Tactile Switches are through-hole mounted and feature a hook-style hinge for a shart snap action. Available in 5 standard colors, the switches offer 0, 1, or 2 LED options. Silver plated contact material and an operating force of 1.27N (130gf). The Omron B3J Hinged Tactile Switches are rated at 1 to 50mA, 3 to 24VDC with a minimum applicable load of 10µA at 1VDC resistive load.