B3J-4500

Omron Electronics
653-B3J-4500
B3J-4500

Mfr.:

Description:
Tactile Switches Mechanical Keyswitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 837,00 €
2,66 € 1.596,00 €
2,62 € 3.144,00 €
2,49 € 10.458,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Through Hole
Straight
Square
1.3 N
50 mA
24 VDC
SPST
Solder Pin
18 mm
12 mm
10.3 mm
B3J
Bulk
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3J4500
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3J Hinged Tactile Switches

Omron B3J Hinged Tactile Switches are through-hole mounted and feature a hook-style hinge for a shart snap action. Available in 5 standard colors, the switches offer 0, 1, or 2 LED options. Silver plated contact material and an operating force of 1.27N (130gf). The Omron B3J Hinged Tactile Switches are rated at 1 to 50mA, 3 to 24VDC with a minimum applicable load of 10µA at 1VDC resistive load.