B3J-4200

Omron Electronics
653-B3J-4200
B3J-4200

Mfr.:

Description:
Tactile Switches ORANGE BUTTON HINGED GREEN LED TACT SWTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,72 € 37,20 €
3,36 € 84,00 €
3,22 € 322,00 €
2,96 € 888,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Square
1.3 N
50 mA
24 VDC
SPST
Solder Pin
B3J
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3J4200
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3J Hinged Tactile Switches

Omron B3J Hinged Tactile Switches are through-hole mounted and feature a hook-style hinge for a shart snap action. Available in 5 standard colors, the switches offer 0, 1, or 2 LED options. Silver plated contact material and an operating force of 1.27N (130gf). The Omron B3J Hinged Tactile Switches are rated at 1 to 50mA, 3 to 24VDC with a minimum applicable load of 10µA at 1VDC resistive load.