B3J-2100

Omron Electronics
653-B3J-2100
B3J-2100

Mfr.:

Description:
Tactile Switches TACTILE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
2,76 € 27,60 €
2,56 € 64,00 €
2,52 € 252,00 €
2,44 € 732,00 €
2,43 € 2.916,00 €
2,40 € 6.480,00 €
5.100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
Straight
6 mm
Square
OFF - (ON)
1.27 N
50 mA
24 VDC
No
SPST
Solder Pin
Black
Black
18 mm
12 mm
10.3 mm
B3J
3000000 Cycle
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3J2100
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99