B3F-3125

Omron Electronics
653-B3F-3125
B3F-3125

Mfr.:

Description:
Tactile Switches 3.85MM Tactile Switch 260GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 839

Stock:
839
Can Dispatch Immediately
On Order:
1.000
Expected 5/19/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,396 € 3,96 €
0,388 € 9,70 €
0,372 € 37,20 €
0,347 € 86,75 €
0,322 € 161,00 €
0,304 € 304,00 €
0,286 € 572,00 €
0,268 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
2.5 N
50 mA
24 VDC
Yes
SPST
Solder Pin
Pink
7.3 mm
6.25 mm
3.85 mm
B3F
100000 Cycle
Brand: Omron Electronics
Contact Plating: Silver
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: B3F3125
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

B3F Tactile Switches

Omron B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TV's. The B3F Switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board..