B3AL-1004

Omron Electronics
653-B3AL1004
B3AL-1004

Mfr.:

Description:
Tactile Switches 5.00N OF Long Stroke Black Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
2,30 € 23,00 €
2,18 € 65,40 €
1,72 € 172,00 €
1,64 € 410,00 €
1,60 € 800,00 €
1,52 € 1.520,00 €
1,38 € 3.450,00 €
1,37 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
Square
OFF - (ON)
5 N
50 mA
16 VDC
No
SPST
Solder Pad
Black
Black
6.9 mm
6 mm
5 mm
B3AL
500000 Cycle
Brand: Omron Electronics
Product Type: Tactile Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: B3AL1004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3AL Long Stroke Tactile Switches

Omron B3AL Long Stroke Tactile Switches feature high operating force (from 1.96N up to 5.00N) and long life (1 million operations). Long stroke is achieved by using a rubber plunger. The B3AL Series from Omron has an operating temperature of -40°C to +90°C at 60% max. Potential applications include automotive instrument panels, medical equipment, and gaming equipment.