A8L-11-12N6

Omron Electronics
653-A8L-11-12N6
A8L-11-12N6

Mfr.:

Description:
Rocker Switches Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
300
Expected 10/23/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,95 € 29,50 €
2,80 € 70,00 €
2,51 € 125,50 €
2,43 € 243,00 €
2,05 € 615,00 €
1,86 € 2.232,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Rocker Switches
Rocker Switches
Non-Illuminated
SPST
8 A to 10 A
125 VAC to 250 VAC
Spring Terminal
Curved Rocker
Black
Through Hole
IP40
Brand: Omron Electronics
Compliance: cUL, EN, UL
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Panel Thickness: 0.75 mm to 2.5 mm
Product Type: Rocker Switches
Series: A8L
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: A8L1112N6BYOMI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.