A8GS-S1203

Omron Electronics
653-A8GS-S1203
A8GS-S1203

Mfr.:

Description:
Rocker Switches Remote Reset Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,72 € 786,00 €
15,46 € 3.865,00 €
15,20 € 7.600,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Rocker Switches
Rocker Switches
Remote Reset Rocker Switch
Non-Illuminated
SPST
200 mA
125 VAC to 250 VAC
5 VDC
Connector
Curved Rocker
Black
Panel Mount
Gold
IP40
Brand: Omron Electronics
Compliance: cUL, EN, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 28.5 mm
Length: 30 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Panel Thickness: 0.8 mm to 2.3 mm
Product Type: Rocker Switches
Series: A8GS
Factory Pack Quantity: 50
Subcategory: Switches
Width: 17 mm
Part # Aliases: A8GSS1203BYOMI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

A8GS Rocker Switch

Omron A8GS Rocker Switch is the industry's smallest rocker switch with a reset button. A8GS supports the design of zero-standby power products which meet or exceed the European Union ErP Eco-Design directive. The standard remote-reset model offers reset voltages of 3.3V and 5V. Also available is the A8GS-T model which features a delayed OFF function to allow safe system shutdown. Both models are UL and cUL approved and conform to EN standards.
Learn More