A8GS-C1280

Omron Electronics
653-A8GS-C1280
A8GS-C1280

Mfr.:

Description:
Rocker Switches Rocker Switch DPST Micro+Pwr QC187 Vert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,17 € 14,17 €
11,96 € 119,60 €
11,20 € 280,00 €
10,62 € 531,00 €
10,14 € 1.014,00 €
9,72 € 2.430,00 €
8,78 € 3.512,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DPST
ON - OFF
16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Black
Panel Mount
Unsealed
Silver
Actuator Style: Rocker
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Rocker Switches
Series: A8GS
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: A8GSC1280
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99