A8GS-C1185

Omron Electronics
653-A8GS-C1185
A8GS-C1185

Mfr.:

Description:
Rocker Switches Remote Reset DPST Micro+Pwr QC187 No

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 702,00 €
13,58 € 5.432,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DPST
ON - OFF
16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Black
Panel Mount
Unsealed
Silver
Actuator Style: Rocker
Brand: Omron Electronics
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Rocker Switches
Series: A8GS
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: A8GSC1185
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A8GS Rocker Switch

Omron A8GS Rocker Switch is the industry's smallest rocker switch with a reset button. A8GS supports the design of zero-standby power products which meet or exceed the European Union ErP Eco-Design directive. The standard remote-reset model offers reset voltages of 3.3V and 5V. Also available is the A8GS-T model which features a delayed OFF function to allow safe system shutdown. Both models are UL and cUL approved and conform to EN standards.
Learn More