A8A-202-1D

Omron Electronics
653-A8A-202-1D
A8A-202-1D

Mfr.:

Description:
Rocker Switches Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,38 € 14,38 €
13,99 € 139,90 €
12,88 € 322,00 €
12,87 € 643,50 €
12,69 € 1.269,00 €
12,44 € 3.110,00 €
12,01 € 6.005,00 €
11,28 € 11.280,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
16 A
250 VAC
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Rocker Switches
Series: A8A
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: A8A2021D
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99