A7PS-206-1

Omron Electronics
653-A7PS-206-1
A7PS-206-1

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Snap-in Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 770

Stock:
770 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,95 € 13,95 €
13,58 € 135,80 €
13,36 € 334,00 €
11,66 € 583,00 €
11,28 € 2.820,00 €
10,93 € 5.465,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Pushwheel
1 Section
Binary
10 Position
Solder Pin
Brand: Omron Electronics
Current Rating: 1 A
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Product Type: Thumbwheel Switches
Series: A7PS/A7PH
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: A7PS2061
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.