A7PH-207-1

Omron Electronics
653-A7PH-207-1
A7PH-207-1

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches THUMBWHEEL SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,80 € 29,80 €
26,08 € 260,80 €
23,07 € 576,75 €
20,49 € 1.024,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Thumbwheel
1 Section
BCD
Snap In
Brand: Omron Electronics
Current Rating: 3 A
Illuminated: Non-Illuminated
Product Type: Thumbwheel Switches
Series: A7PS/A7PH
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: A7PH2071
Unit Weight: 14,677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99