A7PH-206

Omron Electronics
653-A7PH-206
A7PH-206

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,00 € 20,00 €
18,33 € 183,30 €
18,32 € 916,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Thumbwheel
1 Section
BCD
10 Position
Solder Terminal
Brand: Omron Electronics
Illuminated: Non-Illuminated
Product Type: Thumbwheel Switches
Series: A7PS/A7PH
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: A7PH206
Unit Weight: 18,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.