A7P-M-1

Omron Electronics
653-A7P-M1
A7P-M-1

Mfr.:

Description:
Switch Bezels / Switch Caps Black Endcaps For A7P - 1 Left/1 Right

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,81 € 90,50 €
1,73 € 346,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
End Cap
Thumbwheel Switches
A7PS/A7PH Switches
Black
A7PS/A7PH
Brand: Omron Electronics
Features: 1 Left and 1 Right
Height: 33.5 mm
Illumination: Non-Illuminated
Length: 33 mm
Mounting Style: Snap In
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 200
Subcategory: Switch Accessories
Width: 6 mm
Part # Aliases: A7PM1
Unit Weight: 10,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.