A6SN-0101

Omron Electronics
653-A6SN-0101
A6SN-0101

Mfr.:

Description:
DIP Switches/SIP Switches 10P Knife-Edge 2.3mm Slide SMT Flat-Act

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,02 € 40,20 €
3,69 € 110,70 €
3,52 € 369,60 €
3,34 € 851,70 €
3,18 € 1.621,80 €
3,13 € 3.145,65 €
3,01 € 7.540,05 €
5.010 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
10 Position
Low Profile
Flatted
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
A6SN
Actuator Style: Flatted
Brand: Omron Electronics
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 15
Subcategory: Switches
Part # Aliases: A6SN0101BYOMZ
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

DIP Switches

Omron Electronics DIP Switches are available in half-pitch style or slide type style. These switches feature either gold-plated twin contacts or knife-edge high-pressure mechanics that ensure high reliability. Omron Electronics DIP switches consist of temperature-resistant resin that allows peak reflow temperatures of +260ºC.

Slide Type DIP Switches

Omron Electronics Slide Type DIP Switches feature knife-edge pressure mechanics for high reliability. Omron Electronics Slide Type DIP Switches are available with either a flat or raised actuator. Temperature resistant resin allows the slide type DIP switches to have a peak reflow temperature of +260°C.