A6S-2101-PH

Omron Electronics
653-A6S-2101-PH
A6S-2101-PH

Mfr.:

Description:
DIP Switches/SIP Switches Dipswitch Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
890
Expected 7/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,57 € 15,70 €
1,46 € 36,50 €
1,32 € 132,00 €
1,15 € 287,50 €
1,12 € 560,00 €
Full Reel (Order in multiples of 900)
1,02 € 918,00 €
0,98 € 1.764,00 €
0,963 € 4.333,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
Low Profile
Slide
2.54 mm
SMD/SMT
A6S-H
Actuator Style: Slide
Brand: Omron Electronics
Contact Plating: Gold
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 900
Subcategory: Switches
Part # Aliases: A6S2101PHVNMBYOMZ
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.