A6S-1104-PH

Omron Electronics
653-A6S1104PH
A6S-1104-PH

Mfr.:

Description:
DIP Switches/SIP Switches Dip Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.051

Stock:
8.051 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
2,53 € 25,30 €
2,44 € 61,00 €
2,31 € 231,00 €
2,22 € 555,00 €
2,18 € 1.090,00 €
Full Reel (Order in multiples of 800)
1,40 € 1.120,00 €
1,28 € 6.144,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,68 €
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
1 Position
Low Profile
Raised
SMD/SMT
25 mA
24 VDC
A6S-H
Actuator Style: Raised
Brand: Omron Electronics
Contact Plating: Gold
Country of Assembly: VN
Country of Diffusion: Not Available
Country of Origin: VN
Life: 1000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 800
Subcategory: Switches
Part # Aliases: A6S1104PHVNMBYOMZ
Unit Weight: 1,534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99