A6S-0102-PMH

Omron Electronics
653-A6S-0102-PMH
A6S-0102-PMH

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 1.056,00 €
2,55 € 7.140,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
Non-Illuminated
10 Position
Low Profile
Flatted
SMD/SMT
25 mA
24 VDC
A6S-H
Actuator Style: Flatted
Brand: Omron Electronics
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 400
Subcategory: Switches
Part # Aliases: A6S0102PMHVNMBYOMZ
Unit Weight: 870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.