A6RV-162RS

Omron Electronics
653-A6RV-162RS
A6RV-162RS

Mfr.:

Description:
DIP Switches/SIP Switches HEX 3X3 SIDE EXT ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
5,54 € 55,40 €
4,48 € 112,00 €
4,23 € 406,08 €
3,64 € 1.048,32 €
3,63 € 1.916,64 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
16 Position
DIP
Extended
2.54 mm
SPST
Solder Pin
25 mA
24 VDC
A6R/A6RV
Actuator Style: Extended
Brand: Omron Electronics
Life: 5000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 48
Subcategory: Switches
Part # Aliases: A6RV162RSBYOMZ
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.