A6RS-101RF

Omron Electronics
653-A6RS-101RF
A6RS-101RF

Mfr.:

Description:
DIP Switches/SIP Switches Rotary 10 pos top-act. flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,94 € 39,40 €
3,73 € 93,25 €
3,55 € 340,80 €
3,20 € 921,60 €
3,17 € 1.673,76 €
3,10 € 3.124,80 €
3,03 € 7.708,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,72 €
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
10 Position
DIP
Flatted
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
A6RS
Actuator Style: Flatted
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 5000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 48
Subcategory: Switches
Part # Aliases: A6RS101RFBYOMZ
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99