A6K-164RF

Omron Electronics
653-A6K-164RF
A6K-164RF

Mfr.:

Description:
DIP Switches/SIP Switches Thru-Hole 5x2 Tm 16P Top-Act, Flat, Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
5,86 € 58,60 €
4,59 € 114,75 €
4,40 € 440,00 €
3,74 € 1.884,96 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
16 Position
DIP
Flatted
Through Hole
25 mA
24 VDC
A6K/A6KS
Actuator Style: Flatted
Brand: Omron Electronics
Life: 20000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 63
Subcategory: Switches
Part # Aliases: A6K164RFBYOMZ
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99