A6K-162RS

Omron Electronics
653-A6K-162RS
A6K-162RS

Mfr.:

Description:
DIP Switches/SIP Switches Thru-Hole 3x3 Tm 16P Top, Ext Shaft, Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
6,35 € 63,50 €
5,45 € 136,25 €
5,15 € 515,00 €
4,88 € 1.229,76 €
4,65 € 2.343,60 €
4,45 € 4.485,60 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
16 Position
DIP
Shaft
Through Hole
25 mA
24 VDC
A6K/A6KS
Actuator Style: Shaft
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 20000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 63
Subcategory: Switches
Part # Aliases: A6K162RSBYOMZ
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

A6K/A6KS Miniature Rotary DIP Switches

Omron Electronics A6K/A6KS Miniature Rotary DIP Switches measure 7.2mm x 7.2mm and reduce mounting space 50% compared with conventional models. The DIP switches are available in SMT and through-hole types and in top-actuated and side-actuated models. Applications for the A6K/A6KS Miniature Rotary DIP Switches from Omron include modem, controller for servo motor, and MPU mode setting.