A6HR-8104-P

Omron Electronics
653-A6HR8104P
A6HR-8104-P

Mfr.:

Description:
DIP Switches/SIP Switches Dip Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
4,68 € 46,80 €
4,39 € 109,75 €
4,15 € 415,00 €
4,01 € 1.002,50 €
3,94 € 1.970,00 €
3,75 € 3.750,00 €
3,73 € 7.460,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
A6HR
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: A6HR8104PBYOMZ
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

DIP Switches

Omron Electronics DIP Switches are available in half-pitch style or slide type style. These switches feature either gold-plated twin contacts or knife-edge high-pressure mechanics that ensure high reliability. Omron Electronics DIP switches consist of temperature-resistant resin that allows peak reflow temperatures of +260ºC.

A6HF & A6HR Half-Pitch DIP Switches

Omron Electronics A6HF and A6HR Half-Pitch DIP Switches feature gold-plated twin contacts for high reliability. Omron A6HF and A6HR DIP switches are available with either slide type or piano type actuators. The temperature-resistant resin allows the half-pitch DIP switches to have a peak reflow temperature of 260°C.