A6HF-2102-P

Omron Electronics
653-A6HF2102P
A6HF-2102-P

Mfr.:

Description:
DIP Switches/SIP Switches Dip Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,10 € 21,00 €
1,99 € 49,75 €
1,81 € 181,00 €
1,66 € 415,00 €
1,46 € 730,00 €
1,39 € 1.390,00 €
1,32 € 2.640,00 €
1,29 € 5.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,73 €
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
2,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
A6HF
Brand: Omron Electronics
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: A6HF2102PBYOMZ
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP Switches

Omron Electronics DIP Switches are available in half-pitch style or slide type style. These switches feature either gold-plated twin contacts or knife-edge high-pressure mechanics that ensure high reliability. Omron Electronics DIP switches consist of temperature-resistant resin that allows peak reflow temperatures of +260ºC.

A6HF & A6HR Half-Pitch DIP Switches

Omron Electronics A6HF and A6HR Half-Pitch DIP Switches feature gold-plated twin contacts for high reliability. Omron A6HF and A6HR DIP switches are available with either slide type or piano type actuators. The temperature-resistant resin allows the half-pitch DIP switches to have a peak reflow temperature of 260°C.