A6H-6102-P

Omron Electronics
653-A6H-6102-P
A6H-6102-P

Mfr.:

Description:
DIP Switches/SIP Switches 6P EMBOSSED TAPE SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
1,64 € 6.560,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Non-Illuminated
6 Position
DIP
Switch
1.27 mm
SMD/SMT
A6H
Actuator Style: Switch
Brand: Omron Electronics
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Part # Aliases: A6H6102PVNMBYOMZ
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.