A6FR-8101

Omron Electronics
653-A6FR-8101
A6FR-8101

Mfr.:

Description:
DIP Switches/SIP Switches 8 Pole Short Actuator (white)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642
Can Dispatch Immediately
On Order:
378
Expected 7/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,34 € 28,14 €
1,24 € 130,20 €
1,19 € 299,88 €
1,12 € 564,48 €
1,03 € 1.038,24 €
0,972 € 2.449,44 €
0,946 € 4.747,97 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
2.54 mm
SPST
Through Hole
25 mA
24 VDC
A6FR
Actuator Style: Piano
Brand: Omron Electronics
Life: 1000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 21
Subcategory: Switches
Part # Aliases: A6FR8101BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A6FR Series Piano DIP Switches

Omron Electronics A6FR Series Piano DIP Switches feature a slide twin contact mechanism for higher reliability over standard models with push motion single point contact. The switches offer design flexibility with a wide variation with 18 models available with short or long actuators. Features include both ON and OFF-set soldering and are available with 2-10 No. of poles/switching positions. Applications include industrial equipment, commercial equipment, and computer peripherals.