A6E-8101-N

Omron Electronics
653-A6E8101N
A6E-8101-N

Mfr.:

Description:
DIP Switches/SIP Switches Flat actuator 8 poles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
3,29 € 69,09 €
2,96 € 310,80 €
2,91 € 1.466,64 €
2,86 € 2.882,88 €
2,80 € 7.056,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
Flatted
2.54 mm
SPST
Through Hole
25 mA
24 VDC
A6E-N
Actuator Style: Flatted
Brand: Omron Electronics
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 21
Subcategory: Switches
Part # Aliases: A6E8101NBYOMZ
Unit Weight: 1,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In an effort to enhance product reliability of Omron_s line of
Dip Switches, OMRON will modify the structure and cover of the
listed A6E-N models effective as our production beginning July
2017. The newly modified A6E-N Dip Switches will now be semi-
sealed to prevent contact failures caused by flux ingress. PCB
layout and overall dimensions will remain unchanged. Please
carefully read through the Product Change Notification and note
the differences.

Please contact a Mouser Technical Sales Representative for
further information.

5-0117-16

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99