A6DR-8100

Omron Electronics
653-A6DR-8100
A6DR-8100

Mfr.:

Description:
DIP Switches/SIP Switches 8 PIN SEALD SIDE ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
5,81 € 58,10 €
5,11 € 255,50 €
4,68 € 468,00 €
4,29 € 1.072,50 €
4,19 € 2.095,00 €
4,09 € 4.090,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
8 Position
DIP
2.54 mm
Solder Pin
100 mA
A6DR
Actuator Style: Piano
Brand: Omron Electronics
Contact Plating: Gold
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: A6DR-8100BYOMZ A6DR8100 A6DR8100BYOMZ
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.