A6DR-8100-05

Omron Electronics
653-A6DR-8100-05
A6DR-8100-05

Mfr.:

Description:
DIP Switches/SIP Switches FLOW TERMINAL DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,38 € 7,38 €
6,10 € 61,00 €
6,09 € 304,50 €
5,97 € 597,00 €
5,68 € 1.420,00 €
5,64 € 5.640,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
Non-Illuminated
8 Position
DIP
Piano
2.54 mm
SPST
Through Hole
30 mA
30 VDC
A6DR
Actuator Style: Piano
Brand: Omron Electronics
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: A6DR810005BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.