A6D-7100

Omron Electronics
653-A6D-7100
A6D-7100

Mfr.:

Description:
DIP Switches/SIP Switches DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
5,30 € 53,00 €
4,88 € 126,88 €
4,27 € 444,08 €
3,85 € 1.001,00 €
3,69 € 1.918,80 €
3,58 € 3.630,12 €
3,57 € 9.003,54 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
7 Position
DIP
Switch
2.54 mm
Solder Pin
A6D
Actuator Style: Switch
Brand: Omron Electronics
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 26
Subcategory: Switches
Part # Aliases: A6D7100 A6D-7100BYOMZ A6D7100BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.