A6A-16RF

Omron Electronics
653-A6A-16RF
A6A-16RF

Mfr.:

Description:
Coded Rotary Switches ROTARY DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,24 € 52,40 €
4,94 € 494,00 €
4,93 € 986,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Rotary
PCB Mount
Solder Pin
A6A
Actuator Style: Rotary
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Lamp Type: -
Product Type: Rotary Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: A6A16RF
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99