A6A-16CW

Omron Electronics
653-A6A-16CW
A6A-16CW

Mfr.:

Description:
Coded Rotary Switches Hexidecimal 16 pos. Thumbwheel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,12 € 8,12 €
6,60 € 66,00 €
6,59 € 329,50 €
6,24 € 624,00 €
6,11 € 3.055,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Rotary
PCB Mount
Solder Pin
Bulk
A6A
Actuator Style: Rotary
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Lamp Type: -
Product Type: Rotary Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: A6A16CW
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

DIP Switches

Omron Electronics DIP Switches feature a subminiature design ideal for high-density packaging. These sealed rotary DIP Switches offer various code-selection options, and a slider lock and rotating PCB mechanism ensure stable contact reliability. The sealed structure, equivalent to IP64 (IEC-60529), prevents flux penetration and provides high contact reliability, even in dusty locations. Omron Electronics DIP Switches includes top- and side-visible styles. Flat, cone-shaped, and extended-actuator models are available.