A6A-10RW

Omron Electronics
653-A6A-10RW
A6A-10RW

Mfr.:

Description:
Coded Rotary Switches BCD ROTARY THMB WHL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,97 € 8,97 €
7,04 € 70,40 €
7,01 € 350,50 €
6,33 € 633,00 €
6,10 € 1.220,00 €
6,01 € 3.005,00 €
5,93 € 5.930,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Coded Rotary Switches
RoHS:  
10 Position
Rotary
PCB Mount
Solder Pin
A6A
Actuator Style: Rotary
Brand: Omron Electronics
Current Rating: 100 mA
Illuminated: Non-Illuminated
Lamp Type: -
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Rotary Switches
Factory Pack Quantity: 100
Subcategory: Switches
Voltage Rating DC: 28 VDC
Part # Aliases: A6A10RW
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP Switches

Omron Electronics DIP Switches feature a subminiature design ideal for high-density packaging. These sealed rotary DIP Switches offer various code-selection options, and a slider lock and rotating PCB mechanism ensure stable contact reliability. The sealed structure, equivalent to IP64 (IEC-60529), prevents flux penetration and provides high contact reliability, even in dusty locations. Omron Electronics DIP Switches includes top- and side-visible styles. Flat, cone-shaped, and extended-actuator models are available.