2JCIE-EV01-FT1

Omron Electronics
653-2JCIE-EV01-FT1
2JCIE-EV01-FT1

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensor Eval Board Adafruit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Evaluation Boards
Temperature, Humidity, Light, Barometric Pressure, Noise, Acceleration
Adafruit
4.75 V to 5.25 V
Brand: Omron Electronics
Description/Function: Huzzah32
Dimensions: 50.8 mm x 23.9 mm x 5.9 mm
For Use With: Adafruit
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Development Tools
Series: 2JCIE
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 2JCIEEV01FT1
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2JCIE-EV Sensor Evaluation Boards

Omron Electronics 2JCIE-EV Sensor Evaluation Boards are designed to evaluate sensors using Raspberry PI, Arduino, and Adafruit Feather boards or can be used with Sparkfun's Qwiic Connect System. The boards allow designers to easily implement the development of an Internet of Things (IoT) system that senses a wide variety of environmental information. Each evaluation board comes with five built-in sensors, Temperature humidity sensor - Sensirion SHT30-DIS-B, Ambient light sensor - TI OPT3001DNP, MEMS digital barometric pressure sensor - Omron 2SMPB-02E, MEMS digital motion sensor - STMicroelectronics LIS2DW12, and MEMS microphone - Knowles SPH0645LM4H-B. Omron 2JCIE-EV evaluation boards can be connected to OMRON sensors (MEMS thermal sensor, MEMS flow sensor, Light convergent reflective sensor, air quality sensor, etc.) and Qwiic sensors.