2JCIE-BL01

Omron Electronics
653-2JCIE-BL01
2JCIE-BL01

Mfr.:

Description:
Humidity Sensors - Industrial Environmental Sensor Beacon Mode 3M Dist

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Humidity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
0 % to 100 %
5 %
Analog
- 10 C to + 60 C
Cable/Connector
3 V
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Industrial Humidity Sensors
Series: 2JCIE
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 2JCIEBL01
Unit Weight: 111,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025800001
CAHTS:
9026200010
USHTS:
9031808085
ECCN:
EAR99