ZS-LD15GT 2M

Omron Automation and Safety
653-ZS-LD15GT2M
ZS-LD15GT 2M

Mfr.:

Description:
Motion & Position Sensors - Industrial ZSH 15mm Nozzle Sensor Head

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.251,86 € 6.251,86 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Industrial Motion & Position Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: ZSLD15GT2M
Unit Weight: 400,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0