ZAP-W

Omron Automation and Safety
653-ZAP-W
ZAP-W

Mfr.:

Description:
Pushbutton Switches Non-lighted PB,White,SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,50 € 41,50 €
40,83 € 408,30 €
40,07 € 1.001,75 €
39,42 € 1.971,00 €
39,13 € 3.913,00 €
38,79 € 9.697,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
Power Switches
Non-Illuminated
SPDT
Panel Mount
(ON) - OFF - (ON)
Round
15 A
30 VDC
125 VAC
IP65
Screw
White
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: ZAPW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99